


D4NL-2EFA-B | |
|---|---|
DigiKey Part Number | Z9051-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-2EFA-B |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 3PST-2NC/1NO + DPST-NO/NC |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-2EFA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | 3PST-2NC/1NO + DPST-NO/NC | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 240VAC, 250VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 133kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,12000 € | 311,12 € |
| 5 | 271,33200 € | 1.356,66 € |
| 10 | 255,76700 € | 2.557,67 € |
| 25 | 236,51080 € | 5.912,77 € |
| Unit Price without VAT: | 311,12000 € |
|---|---|
| Unit Price with VAT: | 364,01040 € |





