Solenoid Release Interlock DPST-NC x 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solenoid Release Interlock DPST-NC x 2
Animation for Interlock Door Switches with Solenoid for D4NSL-N / D4NL / D4JL

D4NL-2DFA-BS

DigiKey Part Number
Z9050-ND
Manufacturer
Manufacturer Product Number
D4NL-2DFA-BS
Description
INTERLOCK SOLENOID RELEASE DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solenoid Release Interlock DPST-NC x 2
Datasheet
 Datasheet
EDA/CAD Models
D4NL-2DFA-BS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
DPST-NC x 2
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
240VAC, 250VDC
Voltage - Supply
24VDC
Holding Force
133kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Status Indicator
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1311,12000 €311,12 €
5271,33200 €1.356,66 €
10255,76700 €2.557,67 €
25236,51080 €5.912,77 €
Manufacturers Standard Package
Unit Price without VAT:311,12000 €
Unit Price with VAT:364,01040 €