RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D41D2CD025N2

DigiKey Part Number
236-D41D2CD025N2-ND
Manufacturer
Manufacturer Product Number
D41D2CD025N2
Description
INTERLOCK RFID SENSOR W/ CBL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
RFID
Circuit
-
Current Rating (Amps)
250mA (DC)
Voltage Rating
24VDC
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable with Connector (M12)
Features
Status Indicator
Must Operate
10mm
Must Release
18mm
Conduit Thread Size
-
Operating Temperature
-25°C ~ 65°C
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1268,48000 €268,48 €
Manufacturers Standard Package
Unit Price without VAT:268,48000 €
Unit Price with VAT:314,12160 €