
CS1W-MD291 | |
|---|---|
DigiKey Part Number | CS1W-MD291-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-MD291 |
Description | I/O MODULE 48 DIGITAL 48SS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-MD291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | 48 - Digital | |
Number of Outputs and Type | 48 - Solid State | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, CSA, Lloyd, NK, UL | |
Weight | 0.706 lb (320.24 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.971,63000 € | 1.971,63 € |
| Unit Price without VAT: | 1.971,63000 € |
|---|---|
| Unit Price with VAT: | 2.306,80710 € |








