
CJ1W-OD231 | |
|---|---|
DigiKey Part Number | Z7916-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-OD231 |
Description | OUTPUT MODULE 32 SOLID STATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CJ1W-OD231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 32 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.154 lb (69.85 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,81000 € | 745,81 € |
| 10 | 630,84900 € | 6.308,49 € |
| Unit Price without VAT: | 745,81000 € |
|---|---|
| Unit Price with VAT: | 872,59770 € |

