
A3UL-TBU-3A2C-5M-S | |
|---|---|
DigiKey Part Number | A3UL-TBU-3A2C-5M-S-ND |
Manufacturer | |
Manufacturer Product Number | A3UL-TBU-3A2C-5M-S |
Description | SWITCH PUSHBUTTON DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Umber | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,60000 € | 32,60 € |
| 10 | 28,12500 € | 281,25 € |
| 25 | 26,51440 € | 662,86 € |
| 50 | 25,35500 € | 1.267,75 € |
| 100 | 24,24450 € | 2.424,45 € |
| 250 | 22,84720 € | 5.711,80 € |
| Unit Price without VAT: | 32,60000 € |
|---|---|
| Unit Price with VAT: | 38,14200 € |


