
A22NZ-L-YE | |
|---|---|
DigiKey Part Number | Z6678-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-L-YE |
Description | CONFIG SW LAMP LED YLW 200-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Yellow 200 ~ 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Yellow | |
Voltage | 200 ~ 240V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 8,05600 € | 80,56 € |
| 25 | 7,74440 € | 193,61 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,41300 € |

