
A22NZ-3BB-NBA | |
|---|---|
DigiKey Part Number | Z6635-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-3BB-NBA |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NS | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 7,66700 € | 76,67 € |
| 25 | 7,37040 € | 184,26 € |
| 50 | 7,15360 € | 357,68 € |
| 100 | 6,94320 € | 694,32 € |
| 250 | 6,67428 € | 1.668,57 € |
| 500 | 6,47776 € | 3.238,88 € |
| 1.000 | 6,28694 € | 6.286,94 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 9,90990 € |







