
A22E-S-11 | |
|---|---|
DigiKey Part Number | Z3128-ND |
Manufacturer | |
Manufacturer Product Number | A22E-S-11 |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC/DC) |
Manufacturer Omron Automation and Safety | Voltage Rating - AC 110 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Reset Operation Twist | Operating Temperature -20°C ~ 70°C |
Circuit DPST-NO/NC | Includes 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut |
Switch Function On-Off, Off-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,88000 € | 57,88 € |
| 5 | 50,49000 € | 252,45 € |
| 10 | 47,59900 € | 475,99 € |
| 25 | 44,02560 € | 1.100,64 € |
| 50 | 41,49560 € | 2.074,78 € |
| 100 | 39,10630 € | 3.910,63 € |
| Unit Price without VAT: | 57,88000 € |
|---|---|
| Unit Price with VAT: | 67,71960 € |



