
JRCW016A0R41Z | |
|---|---|
DigiKey Part Number | 555-JRCW016A0R41Z-ND |
Manufacturer | |
Manufacturer Product Number | JRCW016A0R41Z |
Description | DC DC CONVERTER 28V 448W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 16A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 448 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 93.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 9-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,51000 € | 71,51 € |
| 5 | 68,85000 € | 344,25 € |
| 10 | 67,73200 € | 677,32 € |
| 40 | 65,54425 € | 2.621,77 € |
| 80 | 64,47563 € | 5.158,05 € |
| 120 | 63,85800 € | 7.662,96 € |
| Unit Price without VAT: | 71,51000 € |
|---|---|
| Unit Price with VAT: | 83,66670 € |



