CP2725AC48TEZ-FB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 110
Unit Price: 438,40000 €
Datasheet
Front End AC DC Converters 2 Output 48V 5V 85 ~ 275 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2725AC48TEZ-FB

DigiKey Part Number
555-CP2725AC48TEZ-FB-ND
Manufacturer
Manufacturer Product Number
CP2725AC48TEZ-FB
Description
AC/DC CONVERTER 48V 5V 2725W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 2 Output 48V 5V 85 ~ 275 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Front End
Number of Outputs
2
Voltage - Input
85 ~ 275 VAC
Voltage - Output 1
48V
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
52.4 A
Current - Output 2
750 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
95%
Operating Temperature
-10°C ~ 75°C (With Derating)
Features
Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1812,42000 €812,42 €
Manufacturers Standard Package
Unit Price without VAT:812,42000 €
Unit Price with VAT:950,53140 €