
APXK004A0X4-SRZ | |
|---|---|
DigiKey Part Number | 555-APXK004A0X4-SRZTR-ND - Tape & Reel (TR) 555-APXK004A0X4-SRZCT-ND - Cut Tape (CT) 555-APXK004A0X4-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXK004A0X4-SRZ |
Description | DC DC CONVERTER 0.6-8V 32W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 8V 4A 8V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 32 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96.1% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 5 | 10,21600 € | 51,08 € |
| 10 | 10,04900 € | 100,49 € |
| 25 | 9,83440 € | 245,86 € |
| 50 | 9,67460 € | 483,73 € |
| 100 | 9,51720 € | 951,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,48048 € | 3.792,19 € |
| 800 | 9,32573 € | 7.460,58 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,41370 € |

