
APTS003A0X4-SRZ | |
|---|---|
DigiKey Part Number | 555-APTS003A0X4-SRZTR-ND - Tape & Reel (TR) 555-APTS003A0X4-SRZCT-ND - Cut Tape (CT) 555-APTS003A0X4-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTS003A0X4-SRZ |
Description | DC DC CONVERTER 0.6-5.5V 16W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 5 | 7,13200 € | 35,66 € |
| 10 | 7,01600 € | 70,16 € |
| 25 | 6,86640 € | 171,66 € |
| 50 | 6,75520 € | 337,76 € |
| 100 | 6,64560 € | 664,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,62003 € | 2.648,01 € |
| 800 | 6,51204 € | 5.209,63 € |
| 1.200 | 6,44963 € | 7.739,56 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,66970 € |

