
APTH003A0X-SRZ | |
|---|---|
DigiKey Part Number | 555-APTH003A0X-SRZTR-ND - Tape & Reel (TR) 555-APTH003A0X-SRZCT-ND - Cut Tape (CT) 555-APTH003A0X-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTH003A0X-SRZ |
Description | DC DC CONVERTER 0.6-3.6V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 3A 2.4V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 5 | 6,88400 € | 34,42 € |
| 10 | 6,77400 € | 67,74 € |
| 25 | 6,62880 € | 165,72 € |
| 50 | 6,52120 € | 326,06 € |
| 100 | 6,41520 € | 641,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,39063 € | 2.556,25 € |
| 800 | 6,28639 € | 5.029,11 € |
| 1.200 | 6,22618 € | 7.471,42 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,36550 € |

