
ABXS003A3X341-SRZ | |
|---|---|
DigiKey Part Number | 555-ABXS003A3X341-SRZTR-ND - Tape & Reel (TR) 555-ABXS003A3X341-SRZCT-ND - Cut Tape (CT) 555-ABXS003A3X341-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABXS003A3X341-SRZ |
Description | DC DC CONVERTER 32-54V 130W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 32 ~ 54V 3.3A 8V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 130 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,56000 € | 35,56 € |
| 5 | 34,24000 € | 171,20 € |
| 10 | 33,68500 € | 336,85 € |
| 25 | 32,96280 € | 824,07 € |
| 50 | 32,42620 € | 1.621,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 32,52180 € | 4.878,27 € |
| Unit Price without VAT: | 35,56000 € |
|---|---|
| Unit Price with VAT: | 41,60520 € |




