
ABXS002A3X41-SRZ | |
|---|---|
DigiKey Part Number | 555-ABXS002A3X41-SRZTR-ND - Tape & Reel (TR) 555-ABXS002A3X41-SRZCT-ND - Cut Tape (CT) 555-ABXS002A3X41-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABXS002A3X41-SRZ |
Description | DC DC CONVERTER 16-34V 65W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 16 ~ 34V 2.32A 8V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.32A | |
Power (Watts) | 65 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 1.10" L x 0.45" W x 0.30" H (27.9mm x 11.4mm x 7.5mm) | |
Supplier Device Package | 8-SMD | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| 5 | 15,72200 € | 78,61 € |
| 10 | 15,46700 € | 154,67 € |
| 25 | 15,13600 € | 378,40 € |
| 50 | 14,89000 € | 744,50 € |
| 100 | 14,64780 € | 1.464,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,75460 € | 3.688,65 € |
| 500 | 14,51380 € | 7.256,90 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,10610 € |








