
OT60-B | |
|---|---|
DigiKey Part Number | 5532-OT60-B-ND |
Manufacturer | |
Manufacturer Product Number | OT60-B |
Description | SENSOR TEMP USB |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -10°C ~ 60°C 0.01°C Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnielektronik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -10°C ~ 60°C | |
Output Type | USB | |
Voltage - Supply | 5V | |
Resolution | 0.01°C | |
Accuracy - Highest (Lowest) | ±0.8°C | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Free Hanging | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,93000 € | 160,93 € |
| 10 | 145,44100 € | 1.454,41 € |
| 25 | 136,83560 € | 3.420,89 € |
| 50 | 129,09000 € | 6.454,50 € |
| Unit Price without VAT: | 160,93000 € |
|---|---|
| Unit Price with VAT: | 188,28810 € |

