Temperature Sensor Digital -50°C ~ 150°C 0.01°C Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OT150-B

DigiKey Part Number
5532-OT150-B-ND
Manufacturer
Manufacturer Product Number
OT150-B
Description
SENSOR TEMP USB
Customer Reference
Detailed Description
Temperature Sensor Digital -50°C ~ 150°C 0.01°C Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnielektronik
Series
-
Packaging
Retail Package
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-50°C ~ 150°C
Output Type
USB
Voltage - Supply
5V
Resolution
0.01°C
Accuracy - Highest (Lowest)
±1°C
Operating Temperature
-50°C ~ 180°C
Mounting Type
Free Hanging
Package / Case
Cylinder, Metal
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Omnielektronik GmbH
FREE SHIPPING on orders of 430,30 € or more for products shipped by Omnielektronik GmbH
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1160,93000 €160,93 €
10145,44100 €1.454,41 €
25136,83560 €3.420,89 €
50129,09000 €6.454,50 €
Unit Price without VAT:160,93000 €
Unit Price with VAT:188,28810 €