Humidity, Temperature 0 ~ 100% RH Analog ±2% 3 s Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OFT010-B

DigiKey Part Number
5532-OFT010-B-ND
Manufacturer
Manufacturer Product Number
OFT010-B
Description
SENSOR HUMI/TEMP ANALOG
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog ±2% 3 s Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnielektronik
Series
-
Packaging
Retail Package
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Analog
Output
0V ~ 10V
Accuracy
±2%
Response Time
3 s
Sensitivity
0.01°C, 0.01% RH
Voltage - Supply
21.6V ~ 26.4V
Mounting Type
Cable
Operating Temperature
-25°C ~ 70°C
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Omnielektronik GmbH
FREE SHIPPING on orders of 430,30 € or more for products shipped by Omnielektronik GmbH
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1247,85000 €247,85 €
10222,89500 €2.228,95 €
25210,84720 €5.271,18 €
50197,93800 €9.896,90 €
Unit Price without VAT:247,85000 €
Unit Price with VAT:289,98450 €