4.7 µH Shielded Molded Inductor 5.9 A 35.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHE05034R7M-10

DigiKey Part Number
240-MHE05034R7M-10TR-ND - Tape & Reel (TR)
240-MHE05034R7M-10CT-ND - Cut Tape (CT)
240-MHE05034R7M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHE05034R7M-10
Description
FIXED IND 4.7UH 5.9A 35.5 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.9 A 35.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
35.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.213" W (5.70mm x 5.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.652
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,79500 €7,95 €
1000,65370 €65,37 €
1.0000,56211 €562,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,50708 €1.014,16 €
4.0000,47824 €1.912,96 €
6.0000,46216 €2.772,96 €
10.0000,45924 €4.592,40 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,12320 €