Flexible Heater, Foil 302°F (150°C) Polyimide 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHLVA-0502/10

DigiKey Part Number
5880-KHLVA-0502/10-ND
Manufacturer
Manufacturer Product Number
KHLVA-0502/10
Description
FLEXIBLE HEATER, INSULATED, POLY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flexible Heater, Foil 302°F (150°C) Polyimide 12.000" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Flexible Heater, Foil
Temperature Rating
302°F (150°C)
Watt Density @ 12V
10 W/in²
Voltage
28V
Shape
Rectangular
Length
2.000" (50.80mm)
Width
0.500" (12.70mm)
Diameter
-
Thickness
10.000" (254.00mm)
Material
Polyimide
Attachment Method
Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
12.000" (304.80mm)
Material - Insulation
-
Wire Gauge
22 AWG
Color
Gold
Approval Agency
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,79000 €72,79 €
Manufacturers Standard Package
Unit Price without VAT:72,79000 €
Unit Price with VAT:85,16430 €