
Category | Operating Temperature 0°C ~ 150°C |
Manufacturer Omega | Termination Wire Leads |
Series | Accuracy ±0.1°C |
Packaging Bulk | Temperature Coefficient ±3850ppm/°C |
Part Status Active | Current 300 µA |
Resistance @ 0°C 1 kOhms | Mounting Type Through Hole |
Resistance Tolerance ±0.04% | Package / Case Radial |
RTD Material Platinum (Pt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,72750 € |


