Image for BOX-ESP32-GATEWAY-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOX-ESP32-GATEWAY-F

DigiKey Part Number
1188-BOX-ESP32-GATEWAY-F-ND
Manufacturer
Manufacturer Product Number
BOX-ESP32-GATEWAY-F
Description
BOX-ESP32-GATEWAY-F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Case Plastic Black Cover Included 2.559" L x 2.165" W (65.00mm x 55.00mm) X 0.866" (22.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
-
Size / Dimension
2.559" L x 2.165" W (65.00mm x 55.00mm)
Height
0.866" (22.00mm)
Area (L x W)
5.54in² (35.8cm²)
Design
Cover Included
Material
Plastic
Color
Black
Thickness
-
Features
PCB Supports
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,99000 €7,99 €
Manufacturers Standard Package
Unit Price without VAT:7,99000 €
Unit Price with VAT:9,34830 €