BB-STM32WL-ANT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-STM32WL-ANT

DigiKey Part Number
1188-BB-STM32WL-ANT-ND
Manufacturer
Manufacturer Product Number
BB-STM32WL-ANT
Description
RF TXRX MOD ISM<1GHZSMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa, LoRaWAN, Sigfox Transceiver Module 865MHz ~ 928MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
BPSK, GFSK, GMSK
Frequency
865MHz ~ 928MHz
Data Rate
-
Power - Output
10dBm
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
STM32WLE5CCU6
Memory Size
256kB Flash, 64kB RAM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
4.82mA
Current - Transmitting
15mA ~ 87mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,03000 €10,03 €
Manufacturers Standard Package
Unit Price without VAT:10,03000 €
Unit Price with VAT:11,73510 €