
ACM3B5H-S(0.350C/W) | |
|---|---|
DigiKey Part Number | 4631-ACM3B5H-S(0.350C/W)-ND |
Manufacturer | |
Manufacturer Product Number | ACM3B5H-S(0.350C/W) |
Description | 90x90x25mm, Fan: 5VDC/Tach |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Side Mount with Fan |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Side Mount with Fan | |
Package Cooled | - | |
Attachment Method | Tape, Bolt On | |
Shape | Rectangular | |
Length | 4.459" (113.50mm) | |
Width | 3.543" (90.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.35°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,29000 € | 68,29 € |
| Unit Price without VAT: | 68,29000 € |
|---|---|
| Unit Price with VAT: | 79,89930 € |

