


WHB1K0FET | |
|---|---|
DigiKey Part Number | WHB1K0FETR-ND - Tape & Reel (TR) WHB1K0FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHB1K0FET |
Description | RES 1K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHB1K0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,18700 € | 11,87 € |
| 25 | 1,02320 € | 25,58 € |
| 50 | 0,92040 € | 46,02 € |
| 100 | 0,83310 € | 83,31 € |
| 250 | 0,73736 € | 184,34 € |
| 500 | 0,67746 € | 338,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62659 € | 626,59 € |
| 2.000 | 0,58337 € | 1.166,74 € |
| 3.000 | 0,56117 € | 1.683,51 € |
| 5.000 | 0,53606 € | 2.680,30 € |
| 7.000 | 0,52110 € | 3.647,70 € |
| 10.000 | 0,50649 € | 5.064,90 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,09430 € |

