
TX04G303G3950ER | |
|---|---|
DigiKey Part Number | 273-TX04G303G3950ERTR-ND - Tape & Reel (TR) 273-TX04G303G3950ERCT-ND - Cut Tape (CT) 273-TX04G303G3950ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX04G303G3950ER |
Description | THERMISTOR 0402 30K/3950 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3950K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 110 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04580 € | 4,58 € |
| 500 | 0,04026 € | 20,13 € |
| 1.000 | 0,03819 € | 38,19 € |
| 5.000 | 0,03406 € | 170,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03228 € | 322,80 € |
| 20.000 | 0,03089 € | 617,80 € |
| 30.000 | 0,03013 € | 903,90 € |
| 50.000 | 0,02922 € | 1.461,00 € |
| 70.000 | 0,02866 € | 2.006,20 € |
| 100.000 | 0,02809 € | 2.809,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

