TNP10SC12R0FE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Caddock Electronics Inc.
In Stock: 986
Unit Price: 5,80000 €
Datasheet
12 Ohms ±1% 10W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNP10SC12R0FE

DigiKey Part Number
TNP10SC12R0FE-ND
Manufacturer
Manufacturer Product Number
TNP10SC12R0FE
Description
RES 12 OHM 1% 10W TO126
Customer Reference
Detailed Description
12 Ohms ±1% 10W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-126
Size / Dimension
0.335" L x 0.122" W (8.50mm x 3.10mm)
Height - Seated (Max)
0.598" (15.19mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes