270 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHDV270RJE

DigiKey Part Number
273-TGHDV270RJE-ND
Manufacturer
Manufacturer Product Number
TGHDV270RJE
Description
100W MINI SOT227 270 OHMS 5%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
270 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Current Sense, Non-Inductive
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
1.260" L x 0.748" W (32.00mm x 19.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Style
Quick Connects
Package / Case
SOT-227-2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2032,26650 €645,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,26650 €
Unit Price with VAT:37,75181 €