1 kOhms ±5% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHDV1K00JE

DigiKey Part Number
273-TGHDV1K00JE-ND
Manufacturer
Manufacturer Product Number
TGHDV1K00JE
Description
100W MINI SOT227 1000 OHMS 5%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
1 kOhms
Tolerance
±5%
Power (Watts)
100W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Current Sense, Non-Inductive
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
1.260" L x 0.748" W (32.00mm x 19.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Style
Quick Connects
Package / Case
SOT-227-2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
147,85000 €47,85 €
1034,96600 €349,66 €
3030,87967 €926,39 €
5029,31080 €1.465,54 €
10027,46290 €2.746,29 €
25025,44068 €6.360,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,85000 €
Unit Price with VAT:55,98450 €