
TFA32C01DBER | |
|---|---|
DigiKey Part Number | 273-TFA32C01DBERTR-ND - Tape & Reel (TR) 273-TFA32C01DBERCT-ND - Cut Tape (CT) 273-TFA32C01DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA32C01DBER |
Description | 1206 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 125mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,38880 € | 9,72 € |
| 100 | 0,35600 € | 35,60 € |
| 250 | 0,33616 € | 84,04 € |
| 500 | 0,32208 € | 161,04 € |
| 1.000 | 0,30881 € | 308,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28082 € | 1.404,10 € |
| 10.000 | 0,26989 € | 2.698,90 € |
| 15.000 | 0,26379 € | 3.956,85 € |
| 25.000 | 0,25640 € | 6.410,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

