
TFA20C01DBER | |
|---|---|
DigiKey Part Number | 273-TFA20C01DBERTR-ND - Tape & Reel (TR) 273-TFA20C01DBERCT-ND - Cut Tape (CT) 273-TFA20C01DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA20C01DBER |
Description | 0805 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21120 € | 5,28 € |
| 100 | 0,19290 € | 19,29 € |
| 250 | 0,18188 € | 45,47 € |
| 500 | 0,17410 € | 87,05 € |
| 1.000 | 0,16677 € | 166,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15128 € | 756,40 € |
| 10.000 | 0,14522 € | 1.452,20 € |
| 15.000 | 0,14184 € | 2.127,60 € |
| 25.000 | 0,13775 € | 3.443,75 € |
| 35.000 | 0,13515 € | 4.730,25 € |
| 50.000 | 0,13247 € | 6.623,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |



