
TFA16C04DBER | |
|---|---|
DigiKey Part Number | 273-TFA16C04DBERTR-ND - Tape & Reel (TR) 273-TFA16C04DBERCT-ND - Cut Tape (CT) 273-TFA16C04DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA16C04DBER |
Description | 0603 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 20 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 64mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18720 € | 4,68 € |
| 100 | 0,17130 € | 17,13 € |
| 250 | 0,16148 € | 40,37 € |
| 500 | 0,15456 € | 77,28 € |
| 1.000 | 0,14803 € | 148,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13422 € | 671,10 € |
| 10.000 | 0,12883 € | 1.288,30 € |
| 15.000 | 0,12582 € | 1.887,30 € |
| 25.000 | 0,12217 € | 3.054,25 € |
| 35.000 | 0,11985 € | 4.194,75 € |
| 50.000 | 0,11746 € | 5.873,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |


