Direct

TDH35P150RJ | |
|---|---|
DigiKey Part Number | TDH35P150RJ-ND |
Manufacturer | |
Manufacturer Product Number | TDH35P150RJ |
Description | RES SMD 150 OHM 5% 35W D2PAK |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH35P150RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.378" W (10.10mm x 9.60mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


