
TAP-TP1 | |
|---|---|
DigiKey Part Number | 273-TAP-TP1-ND |
Manufacturer | |
Manufacturer Product Number | TAP-TP1 |
Description | THERM PAD 55.9X55.9MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 55.90mm x 55.90mm Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Usage | TAP600, TAP650, TAP800, TAP2000 | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 55.90mm x 55.90mm | |
Thickness | 0.0080" (0.203mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 7.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,79000 € | 57,90 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,77430 € |

