


SMUA104PET | |
|---|---|
DigiKey Part Number | SMUA104PETTR-ND - Tape & Reel (TR) SMUA104PETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMUA104PET |
Description | TRIMMER 100K OHM 0.125W J LEAD |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Ohmite | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.134" x 0.126" Face (3.40mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-32ETA104 | Nidec Components | 2.387 | 563-ST-32ETA104CT-ND | 1,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,82840 € | 20,71 € |
| 50 | 0,78360 € | 39,18 € |
| 100 | 0,74090 € | 74,09 € |
| 250 | 0,68788 € | 171,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73306 € | 366,53 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

