
RKS16RE | |
|---|---|
DigiKey Part Number | RKS16RE-ND |
Manufacturer | |
Manufacturer Product Number | RKS16RE |
Description | POT 16 OHM 100W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 100W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 16 | |
Tolerance | ±10% | |
Power (Watts) | 100W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 3.125" Dia (79.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,35000 € | 430,35 € |
| 10 | 356,09100 € | 3.560,91 € |
| 25 | 330,15160 € | 8.253,79 € |
| Unit Price without VAT: | 430,35000 € |
|---|---|
| Unit Price with VAT: | 503,50950 € |














