4.7 kOhms ±10% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC1K472E

DigiKey Part Number
273-OC1K472E-ND
Manufacturer
Manufacturer Product Number
OC1K472E
Description
RES 4.7K OHM 10% 1W AXIAL
Customer Reference
Detailed Description
4.7 kOhms ±10% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 0.650" L (7.90mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,02000 €4,02 €
103,63600 €36,36 €
253,32640 €83,16 €
503,09440 €154,72 €
1002,70760 €270,76 €
2502,32080 €580,20 €
5002,12738 €1.063,69 €
1.0001,94946 €1.949,46 €
Manufacturers Standard Package
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,70340 €