
MRA0207 249R B 15PPM TA | |
|---|---|
DigiKey Part Number | 273-MRA0207249RB15PPMTACT-ND - Cut Tape (CT) 273-MRA0207249RB15PPMTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRA0207 249R B 15PPM TA |
Description | RES 249 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,88680 € | 22,17 € |
| 50 | 0,79660 € | 39,83 € |
| 100 | 0,71990 € | 71,99 € |
| 250 | 0,63576 € | 158,94 € |
| 500 | 0,58312 € | 291,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53840 € | 538,40 € |
| 2.000 | 0,50041 € | 1.000,82 € |
| 3.000 | 0,48090 € | 1.442,70 € |
| 5.000 | 0,45883 € | 2.294,15 € |
| 7.000 | 0,44568 € | 3.119,76 € |
| 10.000 | 0,43283 € | 4.328,30 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |

