
MRA0207 1K B | |
|---|---|
DigiKey Part Number | 273-MRA02071KBCT-ND - Cut Tape (CT) 273-MRA02071KBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRA0207 1K B |
Description | RES 1K OHM 0.1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,50800 € | 25,40 € |
| 100 | 0,45730 € | 45,73 € |
| 250 | 0,40160 € | 100,40 € |
| 500 | 0,36668 € | 183,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33705 € | 337,05 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

