
MRA0207 100K B 15PPM TA | |
|---|---|
DigiKey Part Number | 273-MRA0207100KB15PPMTACT-ND - Cut Tape (CT) 273-MRA0207100KB15PPMTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRA0207 100K B 15PPM TA |
Description | RES 100K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,60040 € | 15,01 € |
| 50 | 0,53760 € | 26,88 € |
| 100 | 0,48380 € | 48,38 € |
| 250 | 0,42512 € | 106,28 € |
| 500 | 0,38832 € | 194,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35707 € | 357,07 € |
| 2.000 | 0,33052 € | 661,04 € |
| 3.000 | 0,31687 € | 950,61 € |
| 5.000 | 0,30144 € | 1.507,20 € |
| 7.000 | 0,29225 € | 2.045,75 € |
| 10.000 | 0,28327 € | 2.832,70 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

