
MOX70031002AZE | |
|---|---|
DigiKey Part Number | 273-MOX70031002AZE-ND |
Manufacturer | |
Manufacturer Product Number | MOX70031002AZE |
Description | RES 10K OHM 0.05% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.276" L (2.70mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,35900 € | 33,59 € |
| 25 | 2,93120 € | 73,28 € |
| 50 | 2,66360 € | 133,18 € |
| 100 | 2,43600 € | 243,60 € |
| 250 | 2,18688 € | 546,72 € |
| 500 | 2,03102 € | 1.015,51 € |
| 1.000 | 1,89866 € | 1.898,66 € |
| 5.000 | 1,66326 € | 8.316,30 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,77980 € |

