
MOX5004702GSE | |
|---|---|
DigiKey Part Number | MOX5004702GSE-ND |
Manufacturer | |
Manufacturer Product Number | MOX5004702GSE |
Description | RES 47K OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±2% 2W Through Hole Resistor Axial Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,74500 € | 17,45 € |
| 30 | 1,55800 € | 46,74 € |
| 50 | 1,49200 € | 74,60 € |
| 100 | 1,41820 € | 141,82 € |
| 250 | 1,34344 € | 335,86 € |
| 500 | 1,30008 € | 650,04 € |
| 1.000 | 1,26554 € | 1.265,54 € |
| 5.000 | 1,21006 € | 6.050,30 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,86650 € |

