
MOX5003301JSE | |
|---|---|
DigiKey Part Number | MOX5003301JSE-ND |
Manufacturer | |
Manufacturer Product Number | MOX5003301JSE |
Description | RES 3.3K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 2W Through Hole Resistor Axial Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,45700 € | 14,57 € |
| 30 | 1,29133 € | 38,74 € |
| 50 | 1,23260 € | 61,63 € |
| 100 | 1,16700 € | 116,70 € |
| 250 | 1,10052 € | 275,13 € |
| 500 | 1,06200 € | 531,00 € |
| 1.000 | 1,03131 € | 1.031,31 € |
| 5.000 | 0,98202 € | 4.910,10 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,43360 € |

