
MOX5002203GSE | |
|---|---|
DigiKey Part Number | MOX5002203GSE-ND |
Manufacturer | |
Manufacturer Product Number | MOX5002203GSE |
Description | RES 220K OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±2% 2W Through Hole Resistor Axial Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,47200 € | 14,72 € |
| 30 | 1,30533 € | 39,16 € |
| 50 | 1,24620 € | 62,31 € |
| 100 | 1,18030 € | 118,03 € |
| 250 | 1,11336 € | 278,34 € |
| 500 | 1,07458 € | 537,29 € |
| 1.000 | 1,04368 € | 1.043,68 € |
| 5.000 | 0,99404 € | 4.970,20 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,45700 € |

