150 Ohms ±5% 2W Through Hole Resistor Axial Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX500150RJSE

DigiKey Part Number
MOX500150RJSE-ND
Manufacturer
Manufacturer Product Number
MOX500150RJSE
Description
RES 150 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 2W Through Hole Resistor Axial Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.571" L (5.20mm x 14.50mm)
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
In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,51800 €15,18 €
301,34800 €40,44 €
501,28740 €64,37 €
1001,22020 €122,02 €
2501,15184 €287,96 €
5001,11228 €556,14 €
1.0001,08075 €1.080,75 €
5.0001,03010 €5.150,50 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,52720 €