
MOX5001004GSE | |
|---|---|
DigiKey Part Number | MOX5001004GSE-ND |
Manufacturer | |
Manufacturer Product Number | MOX5001004GSE |
Description | RES 1M OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 2W Through Hole Resistor Axial Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,68500 € | 16,85 € |
| 30 | 1,50233 € | 45,07 € |
| 50 | 1,43760 € | 71,88 € |
| 100 | 1,36560 € | 136,56 € |
| 250 | 1,29248 € | 323,12 € |
| 500 | 1,25010 € | 625,05 € |
| 1.000 | 1,21635 € | 1.216,35 € |
| 5.000 | 1,16211 € | 5.810,55 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,77290 € |

