
MOX-1N-131007JE | |
|---|---|
DigiKey Part Number | MOX-1N-131007JE-ND |
Manufacturer | |
Manufacturer Product Number | MOX-1N-131007JE |
Description | RES 1 GOHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-1N-131007JE Models |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 210°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.345" Dia x 1.140" L (8.76mm x 28.96mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 10 | 14,40100 € | 144,01 € |
| 30 | 13,71600 € | 411,48 € |
| 50 | 13,47220 € | 673,61 € |
| 100 | 13,20080 € | 1.320,08 € |
| 250 | 12,92464 € | 3.231,16 € |
| 500 | 12,76446 € | 6.382,23 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 19,84320 € |

