
MCS1632R025DER | |
|---|---|
DigiKey Part Number | 273-MCS1632R025DERTR-ND - Tape & Reel (TR) 273-MCS1632R025DERCT-ND - Cut Tape (CT) 273-MCS1632R025DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1632R025DER |
Description | 1W 0.025 OHM METAL ALLOY CS 1% C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,39080 € | 9,77 € |
| 50 | 0,35340 € | 17,67 € |
| 100 | 0,32400 € | 32,40 € |
| 250 | 0,29412 € | 73,53 € |
| 500 | 0,27682 € | 138,41 € |
| 1.000 | 0,26306 € | 263,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24098 € | 1.204,90 € |
| 10.000 | 0,23453 € | 2.345,30 € |
| 15.000 | 0,23138 € | 3.470,70 € |
| 25.000 | 0,22797 € | 5.699,25 € |
| 35.000 | 0,22602 € | 7.910,70 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

