LVM-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVM-Series
Ohmite LVM Series | Digi-Key Daily

LVM12FTR050E-TR

DigiKey Part Number
273-LVM12FTR050E-TR-ND - Tape & Reel (TR)
273-LVM12FTR050E-TRCT-ND - Cut Tape (CT)
273-LVM12FTR050E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVM12FTR050E-TR
Description
RES 0.05 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
LVM12FTR050E-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,38900 €3,89 €
250,33080 €8,27 €
500,29460 €14,73 €
1000,26390 €26,39 €
2500,23004 €57,51 €
5000,20890 €104,45 €
1.0000,19090 €190,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15888 €794,40 €
10.0000,14841 €1.484,10 €
15.0000,14304 €2.145,60 €
25.0000,13696 €3.424,00 €
35.0000,13333 €4.666,55 €
50.0000,13024 €6.512,00 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,70200 €